Filter Your Search
1 - 2 of 2 results
|
DSP1A-L-DC5V
Panasonic Electronic Components
|
Check for Price Buy | Yes | Yes | Active | 5 V | 167 Ω | 8 A | 250 V | 125 V | 5 A | 100000 Cycle(s) | SPST | LATCHED | DC | 4 V | 4 V | 6.5 V | 2000VA@250VAC | 8A@250VAC | 150W@125VDC | 5A@125VDC | 30 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CSA; TUV; UL | -40 °C | 60 °C | AC/DC | Silver Tin Oxide | GOLD | 4 | 1 FORM A | SOLDER | 11 mm | 10.5 mm | 20.2 mm | 20.2mm x 11mm x 10.5mm | 0.003500127000254001 inch | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | ||
|
DSP1A-L-DC5V-R
Panasonic Electronic Components
|
Check for Price Buy | Yes | Active | 5 V | 167 Ω | 8 A | 250 V | 125 V | 5 A | 100000 Cycle(s) | SPST | LATCHED | DC | 4 V | 4 V | 6.5 V | 2000VA@250VAC | 8A@250VAC | 150W@125VDC | 5A@125VDC | 30 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CSA; TUV; UL | -40 °C | 60 °C | AC/DC | Silver Tin Oxide | GOLD | 4 | 1 FORM A | SOLDER | 11 mm | 10.5 mm | 20.2 mm | 20.2mm x 11mm x 10.5mm | 0.003500127000254001 inch | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 |