Filter Your Search
1 - 2 of 2 results
![]() |
DSEP29-06B
IXYS Corporation
|
$2.1843 Buy | Yes | Yes | Transferred | 30 A | 3.22 V | 25 ns | 250 µA | 165 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, PD-CASE, SNUBBER DIODE | FAST SOFT RECOVERY | 250 A | 1 | 600 V | Not Qualified | R-PSFM-T2 | IEC-60747 | TO-220AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | IXYS CORP | TO-220AC | TO-220, 2 PIN | 3 | compliant | EAR99 | 8541.10.00.80 | ||||
|
DSEP29-06B
Littelfuse Inc
|
$3.2406 Buy | Yes | Active | 30 A | 1.58 V | 30 ns | 165 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | AVALANCHE | FREE WHEELING DIODE, SNUBBER DIODE | SOFT RECOVERY | 200 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | LITTELFUSE INC | PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | LITTELFUSE |