Filter Your Search
1 - 2 of 2 results
|
DSC8121AI5-170.0000T
Discera
|
Check for Price | Yes | Yes | Obsolete | 170 MHz | 10 % | 15 pF | CMOS | ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.6 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC | YES | 7.0mm x 5.0mm x 0.85mm | DISCERA INC | unknown | Clock | ||||||
|
DSC8121AI5-170.0000T
Microchip Technology Inc
|
Check for Price | Active | 170 MHz | 10 % | 15 pF | CMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 22 mA | 3.6 V | 2.25 V | 55/45 % | 85 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | 7.0mm x 5.0mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | SON, DILCC6,.2 |