Filter Your Search
1 - 2 of 2 results
|
DSC1203CL3-130M0000
Microchip Technology Inc
|
Check for Price | Yes | Active | 130 MHz | 20 % | 100 OHM | LVDS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 220 ps | NO | 220 ps | 3.63 V | 2.25 V | 52/40 % | e4 | 105 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.1,41 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.9mm | MICROCHIP TECHNOLOGY INC | VDFN, 6 PIN | compliant | Clock | ||
|
DSC1203CL3-130M0000T
Microchip Technology Inc
|
Check for Price | Yes | Active | 130 MHz | 20 % | 100 OHM | LVDS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 220 ps | NO | 220 ps | 3.63 V | 2.25 V | 52/40 % | e4 | 105 °C | -40 °C | MIL-STD-883 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.1,41 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.9mm | MICROCHIP TECHNOLOGY INC | VDFN, 6 PIN | compliant | Clock |