Filter Your Search
1 - 1 of 1 results
|
DSC1201NE1-2M500000T
Microchip Technology Inc
|
Check for Price | Active | 2.5 MHz | 50 % | 15 pF | 2.5 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | NO | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | MIL-STD-883 | SURFACE MOUNT | 6 | PLASTIC | DILCC6,.2 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.9mm | MICROCHIP TECHNOLOGY INC | VDFN-6 | compliant | Clock |