Parametric results for: DSC1123CI2-125.0000 under XO

Filter Your Search

1 - 10 of 10 results

|
Manufacturer Part Number: dsc1123ci21250000
Select parts from the table below to compare.
Compare
Compare
DSC1123CI2-125.0000T
Microchip Technology Inc
$1.4250 Yes Active 125 MHz 25 % 100 OHM LVDS ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT NO 22 mA 3.6 V 2.25 V 52/48 % e4 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.1,41 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.85mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Clock Microchip
DSC1123CI2-125.0000
Microchip Technology Inc
$2.2758 Yes Active 125 MHz 25 % 100 OHM LVDS ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT NO 22 mA 3.6 V 2.25 V 52/48 % e4 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.1,41 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.85mm MICROCHIP TECHNOLOGY INC compliant Clock Microchip
DSC1123CI2-125.0000T
Micrel Inc
Check for Price Yes Transferred 125 MHz 25 % 100 OHM LVDS DSC1123 ENABLE/DISABLE FUNCTION; DIFFERENTIAL OU... more NO 3.6 V 2.25 V 52/48 % 85 °C -40 °C SURFACE MOUNT YES 3.2mm x 2.5mm x 0.85mm MICREL INC compliant Clock ROHS COMPLIANT, PLASTIC PACKAGE-6
DSC1123CI2-125.0000
Discera
Check for Price Yes Yes Transferred 125 MHz 25 % 100 OHM LVDS ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE NO 3.6 V 2.25 V 52/48 % 85 °C -40 °C SURFACE MOUNT 6 YES 3.2mm x 2.5mm x 0.85mm DISCERA INC unknown Clock ROHS COMPLIANT, PLASTIC PACKAGE-6
DSC1123CI2-125.0000
Abracon Corporation
Check for Price Yes Obsolete 125 MHz 25 % 2 pF LVDS ENABLE/DISABLE FUNCTION; TUBE NO 3.6 V 2.25 V 52/48 % 85 °C -40 °C SURFACE MOUNT 6 YES 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock ROHS COMPLIANT, PLASTIC PACKAGE-6
DSC1123CI2-125.0000T
Abracon Corporation
Check for Price Yes Obsolete 125 MHz 25 % 100 OHM LVDS ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT NO 26 mA 3.6 V 2.25 V 52/48 % 85 °C -40 °C SURFACE MOUNT 6 SOLCC6,.1,41 YES 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock
DSC1123CI2-125.0000
AEL Crystals Limited
Check for Price Yes Transferred 125 MHz 25 % 2 pF LVDS ENABLE/DISABLE FUNCTION; TUBE NO 3.6 V 2.25 V 52/48 % 85 °C -40 °C SURFACE MOUNT YES 3.2mm x 2.5mm x 0.85mm AEL CRYSTALS LTD compliant Clock ROHS COMPLIANT, PLASTIC PACKAGE-6
DSC1123CI2-125.0000T
Discera
Check for Price Yes Yes Transferred 125 MHz 25 % 100 OHM LVDS ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR NO 3.6 V 2.25 V 52/48 % 85 °C -40 °C SURFACE MOUNT 6 YES 3.2mm x 2.5mm x 0.85mm DISCERA INC unknown Clock ROHS COMPLIANT, PLASTIC PACKAGE-6
DSC1123CI2-125.0000T
AEL Crystals Limited
Check for Price Yes Transferred 125 MHz 25 % 100 OHM LVDS ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT NO 26 mA 3.6 V 2.25 V 52/48 % 85 °C -40 °C SURFACE MOUNT 6 SOLCC6,.1,41 YES 3.2mm x 2.5mm x 0.85mm AEL CRYSTALS LTD compliant Clock
DSC1123CI2-125.0000
Micrel Inc
Check for Price Yes Transferred 125 MHz 25 % 100 OHM LVDS DSC1123 ENABLE/DISABLE FUNCTION; DIFFERENTIAL OU... more NO 3.6 V 2.25 V 52/48 % 85 °C -40 °C SURFACE MOUNT YES 3.2mm x 2.5mm x 0.85mm MICREL INC compliant Clock ROHS COMPLIANT, PLASTIC PACKAGE-6