Filter Your Search
1 - 5 of 5 results
|
DS90CR216MTDX
National Semiconductor Corporation
|
Check for Price Buy | No | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 3 | LINE RECEIVER | CMOS | NO | EIA-644; TIA-644 | 3 | 105 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 235 | 30 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 12.5 mm | 1.1 mm | 6.1 mm | NATIONAL SEMICONDUCTOR CORP | LOW PROFILE, TSSOP-48 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
![]() |
DS90CR216MTDX/NOPB
Texas Instruments
|
Check for Price Buy | Yes | Yes | Not Recommended | 3.3 V | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 3 | LINE RECEIVER | CMOS | NO | EIA-644 | 1 | 2.7 V | TRUE | 105 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 12.5 mm | 1.1 mm | 6.1 mm | TEXAS INSTRUMENTS INC | GREEN, LOW PROFILE, PLASTIC, TSSOP-48 | compliant | 5A991.B.1 | 8542.39.00.01 | TSSOP | 48 | 1998-03-01 | Texas Instruments | ||
|
DS90CR216MTDX/NOPB
National Semiconductor Corporation
|
Check for Price Buy | Yes | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 3 | LINE RECEIVER | CMOS | EIA-644 | 1 | 105 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 12.5 mm | 1.1 mm | 6.1 mm | NATIONAL SEMICONDUCTOR CORP | LOW PROFILE, PLASTIC, TSSOP-48 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
![]() |
DS90CR216MTDX
Rochester Electronics LLC
|
Check for Price Buy | No | No | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 3 | LINE RECEIVER | NO | EIA-644; TIA-644 | 3 | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G48 | e0 | 2 | 85 °C | -40 °C | 235 | 30 | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 12.5 mm | 1.1 mm | 6.1 mm | ROCHESTER ELECTRONICS LLC | LOW PROFILE, TSSOP-48 | unknown | TSSOP | 48 | ||||||||||||||||
![]() |
DS90CR216MTDX
Texas Instruments
|
Check for Price Buy | Yes | No | Obsolete | 3.3 V | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 3 | LINE RECEIVER | CMOS | NO | EIA-644; TIA-644 | 3 | 2.7 V | TRUE | 105 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 235 | 20 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 12.5 mm | 1.1 mm | 6.1 mm | TEXAS INSTRUMENTS INC | LOW PROFILE, TSSOP-48 | not_compliant | 5A991.B.1 | 8542.39.00.01 | TSSOP | 48 | 1998-03-01 | Texas Instruments |