Parametric results for: DS89C430-MNG+ under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ds89c430mng
Select parts from the table below to compare.
Compare
Compare
DS89C430-MNG+
Maxim Integrated Products
Check for Price Buy Yes Yes Transferred 8 25 MHz 16384 1024 8051 8 16 33 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO 8 NO FLASH 110 mA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T40 Not Qualified e3 1 85 °C -40 °C 260 30 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 52.075 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP-40 40 compliant EAR99 8542.31.00.01
DS89C430-MNG
Rochester Electronics LLC
Check for Price Buy No No Active 8 25 MHz 8 16 33 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO FLASH 5.5 V 4.5 V INDUSTRIAL R-PDIP-T40 e0 1 85 °C -40 °C 245 NOT SPECIFIED 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 52.075 mm ROCHESTER ELECTRONICS INC DIP DIP, 40 unknown
DS89C430-MNG
Maxim Integrated Products
Check for Price Buy No No Obsolete 8 25 MHz 16384 1024 8051 8 16 33 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO 8 NO FLASH 110 mA 5.5 V 5 V INDUSTRIAL R-PDIP-T40 Not Qualified e0 1 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 52.075 mm MAXIM INTEGRATED PRODUCTS INC DIP PLASTIC, DIP-40 40 compliant EAR99 8542.31.00.01
DS89C430-MNG+
Analog Devices Inc
Check for Price Buy Yes Obsolete 8 25 MHz 16384 1024 8051 8 16 33 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO 8 NO FLASH 110 mA 5.5 V 5 V INDUSTRIAL R-PDIP-T40 Not Qualified e3 1 85 °C -40 °C 260 30 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 52.075 mm ANALOG DEVICES INC 40-PDIP-600_MIL DIP-40 40 compliant 40-PDIP-600_MIL 2003-11-10 Analog Devices