Parametric results for: DS89C386TMEA/NOPB under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ds89c386tmeanopb
Select parts from the table below to compare.
Compare
Compare
DS89C386TMEA/NOPB
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 12 LINE RECEIVER CMOS EIA-422-B; TIA-422-B 12 6 mA 30 ns 69 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G48 Not Qualified e3 2A 85 °C -40 °C 260 30 48 PLASTIC/EPOXY SSOP SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 15.875 mm 2.74 mm 7.5 mm TEXAS INSTRUMENTS INC SSOP 0.300 INCH, ROHS COMPLIANT, PLASTIC, SSOP-48 48 compliant EAR99 8542.39.00.01
DS89C386TMEA/NOPB
National Semiconductor Corporation
Check for Price Buy Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 12 LINE RECEIVER CMOS EIA-422-B; TIA-422-B 12 6 mA 30 ns 69 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G48 Not Qualified e3 2A 85 °C -40 °C 260 40 48 PLASTIC/EPOXY SSOP SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 635 µm DUAL 15.875 mm 2.74 mm 7.5 mm NATIONAL SEMICONDUCTOR CORP 0.300 INCH, PLASTIC, SSOP-48 compliant EAR99 8542.39.00.01