Parametric results for: DS80C320-QCG/TR under Microcontrollers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: ds80c320qcgtr
Select parts from the table below to compare.
Compare
Compare
DS80C320-QCG+T&R
Analog Devices Inc
Check for Price Yes Active 8 25 MHz 65536 8 16 25 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO 8 NO MROM 5.5 V 4.5 V COMMERCIAL S-PQCC-J44 Not Qualified e3 3 70 °C 245 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 4.572 mm 16.585 mm 16.585 mm ANALOG DEVICES INC PLASTIC, LCC-44 compliant Analog Devices
DS80C320-QCG/T&R/C03
Maxim Integrated Products
Check for Price No No Transferred MICROCONTROLLER MAXIM INTEGRATED PRODUCTS INC unknown
DS80C320-QCG/T&R
Maxim Integrated Products
Check for Price No No Obsolete 8 25 MHz 256 8051 8 16 25 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 45 mA 5.5 V 4.5 V COMMERCIAL S-PQCC-J44 Not Qualified e0 3 70 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 16.585 mm 16.585 mm MAXIM INTEGRATED PRODUCTS INC PLASTIC, LCC-44 compliant LCC 44 8542.31.00.01
DS80C320-QCG+T&R
Maxim Integrated Products
Check for Price Yes Yes Transferred 8 25 MHz 8 16 25 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4.5 V COMMERCIAL S-PQCC-J44 Not Qualified e3 3 70 °C 245 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 4.572 mm 16.585 mm 16.585 mm MAXIM INTEGRATED PRODUCTS INC PLASTIC, LCC-44 compliant LCC 44 8542.31.00.01
DS80C320+QCG/TR
Maxim Integrated Products
Check for Price Yes Transferred 8 25 MHz 256 8051 8 16 25 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO 45 mA 5.5 V 4.5 V COMMERCIAL S-PQCC-J44 Not Qualified e3 70 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 16.585 mm 16.585 mm MAXIM INTEGRATED PRODUCTS INC QCCJ, LDCC44,.7SQ compliant 8542.31.00.01