Parametric results for: DS485TM/NOPB under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: ds485tmnopb
Select parts from the table below to compare.
Compare
Compare
DS485TM/NOPB
Texas Instruments
Check for Price Buy Yes Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 65 ns LINE TRANSCEIVER CMOS YES 2 µA EIA-422; EIA-485; TIA-485 1 1.5 V 4 mA 320 ns 900 µA 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
DS485TM/NOPB
National Semiconductor Corporation
Check for Price Buy Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 65 ns LINE TRANSCEIVER CMOS YES 2 µA EIA-422; EIA-485; TIA-485 1 1.5 V 4 mA COMPLEMENTARY 320 ns 900 µA YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, SOP-8 compliant EAR99 8542.39.00.01