Filter Your Search
1 - 3 of 3 results
|
DS4160D+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | YES | 3.3 V | BIPOLAR | TRI-STATE; ENABLE/DISABLE FUNCTION | 95 mA | Not Qualified | e3 | 85 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,50/40 | Matte Tin (Sn) | MAXIM INTEGRATED PRODUCTS INC | ROHS COMPLIANT, CERAMIC, LCCC-10 | compliant | EAR99 | 8542.39.00.01 | Clock | 175 ps | NO | 50 % | 20 MHz | 12 kHz | 160 MHz | LVDS | 100 OHM | 5.0mm x 3.2mm x 1.49mm | 175 ps | 3.465 V | 3.135 V | 55/45 % | ||||||||
|
DS416
MIL Electronics Inc
|
Check for Price | Obsolete | 16 V | 190 mA | 28 V | 20 V | OTHER | Not Qualified | 100 °C | -55 °C | 5 | METAL | MODULE,5LEAD,1 | MICROELECTRONIC ASSEMBLY | MIL ELECTRONICS INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
DS4160P+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | YES | 3.3 V | BIPOLAR | TRI-STATE; ENABLE/DISABLE FUNCTION | 95 mA | Not Qualified | e3 | 85 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,50/40 | Matte Tin (Sn) | MAXIM INTEGRATED PRODUCTS INC | ROHS COMPLIANT, CERAMIC, LCCC-10 | compliant | EAR99 | 8542.39.00.01 | Clock | 200 ps | NO | 50 % | 20 MHz | 12 kHz | 160 MHz | LVPECL | 50 OHM | 5.0mm x 3.2mm x 1.49mm | 200 ps | 3.465 V | 3.135 V | 55/45 % |