Parametric results for: DS1632J-8 under Peripheral Drivers

Filter Your Search

1 - 10 of 11 results

|
Manufacturer Part Number: ds1632j8
Select parts from the table below to compare.
Compare
Compare
DS1632J-8
Texas Instruments
Check for Price Obsolete 5 V 300 mA AND GATE BASED PERIPHERAL DRIVER CMOS LG-MAX 2 SINK 15 V 4.5 V NO MILITARY R-GDIP-T8 125 °C -55 °C 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 10.16 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP DIP, 8 unknown EAR99 8542.39.00.01
DS1632J-8/A+
Texas Instruments
Check for Price No Obsolete 2 BIPOLAR NO MILITARY R-XDIP-T8 e0 125 °C -55 °C 8 CERAMIC DIP DIP8,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP8,.3 unknown EAR99 8542.39.00.01
DS1632J-8/A+
National Semiconductor Corporation
Check for Price No Obsolete 2 BIPOLAR NO MILITARY R-XDIP-T8 e0 125 °C -55 °C 8 CERAMIC DIP DIP8,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP8,.3 unknown EAR99 8542.39.00.01
DS1632J8/883B
Texas Instruments
Check for Price No Obsolete 5 V 2 300 mA NAND GATE BASED PERIPHERAL DRIVER CMOS 2 SINK 15 V 4.5 V NO MILITARY R-XDIP-T8 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 8 UNSPECIFIED DIP DIP8,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP8,.3 unknown EAR99 8542.39.00.01
DS1632J8/883C
National Semiconductor Corporation
Check for Price No Obsolete 2 BIPOLAR NO MILITARY R-XDIP-T8 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 8 CERAMIC DIP DIP8,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP compliant EAR99 8542.39.00.01
DS1632J-8/883
National Semiconductor Corporation
Check for Price No Obsolete 2 300 mA BIPOLAR NO MILITARY R-XDIP-T8 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 8 CERAMIC DIP DIP8,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP-8 unknown EAR99 8542.39.00.01
DS1632J-8/883
Texas Instruments
Check for Price No Obsolete 2 300 mA BIPOLAR NO MILITARY R-XDIP-T8 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 8 CERAMIC DIP DIP8,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP8,.3 unknown EAR99 8542.39.00.01
DS1632J-8-MIL
National Semiconductor Corporation
Check for Price No Obsolete 2 BIPOLAR NO MILITARY R-XDIP-T8 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 8 CERAMIC DIP DIP8,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP compliant EAR99 8542.39.00.01
DS1632J-8-MIL
Texas Instruments
Check for Price No Obsolete 2 BIPOLAR NO MILITARY R-XDIP-T8 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 8 CERAMIC DIP DIP8,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP8,.3 unknown EAR99 8542.39.00.01
DS1632J-8/883
Rochester Electronics LLC
Check for Price No Obsolete 5 V 2 BUFFER OR INVERTER BASED PERIPHERAL DRIVER CMOS 2 SINK 23 mA 15 V 4.5 V NO R-XDIP-T8 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 8 UNSPECIFIED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL ROCHESTER ELECTRONICS LLC DIP-8 unknown EAR99 8542.39.00.01