Parametric results for: DS14C535MSAX/NOPB under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ds14c535msaxnopb
Select parts from the table below to compare.
Compare
Compare
DS14C535MSAX/NOPB
National Semiconductor Corporation
Check for Price Buy Yes Transferred 5 V SCHMITT TRIGGER TOTEM-POLE 3 5 1 µs LINE TRANSCEIVER CMOS 1 RECEIVER ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP NO 1 µA EIA-232-E; TIA-232-E; V.28 3 10 V 2 mA INVERTED 1 µs 12 mA YES COMMERCIAL R-PDSO-G28 Not Qualified e3 3 70 °C 260 40 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 10.2 mm 2 mm 5.3 mm NATIONAL SEMICONDUCTOR CORP EIAJ TYPE2, SSOP-28 compliant EAR99 8542.39.00.01
DS14C535MSAX/NOPB
Texas Instruments
Check for Price Buy No Yes Obsolete 5 V SCHMITT TRIGGER 3 5 1 µs LINE TRANSCEIVER CMOS 1 RECEIVER ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP NO 1 µA EIA-232-E; TIA-232-E; V.28 3 10 V 2 mA 1 µs 12 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G28 Not Qualified e3 3 70 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC GREEN, EIAJ TYPE2, SSOP-28 compliant EAR99 8542.39.00.01 SSOP 28