Filter Your Search
1 - 2 of 2 results
![]() |
DS14C535MSA/NOPB
Texas Instruments
|
Check for Price Buy | No | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 3 | 5 | 1 µs | LINE TRANSCEIVER | CMOS | 1 RECEIVER ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP | NO | 1 µA | EIA-232-E; TIA-232-E; V.28 | 3 | 10 V | 3.2 mA | 1 µs | 10 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, EIAJ TYPE2, PLASTIC, SSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | ||||
|
DS14C535MSA/NOPB
National Semiconductor Corporation
|
Check for Price Buy | Yes | Transferred | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 3 | 5 | 1 µs | LINE TRANSCEIVER | CMOS | 1 RECEIVER ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP | NO | 1 µA | EIA-232-E; TIA-232-E; V.28 | 3 | 10 V | 3.2 mA | INVERTED | 1 µs | 10 mA | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | NATIONAL SEMICONDUCTOR CORP | EIAJ TYPE2, PLASTIC, SSOP-28 | compliant | EAR99 | 8542.39.00.01 |