Filter Your Search
1 - 4 of 4 results
|
DS1488J/A+
Texas Instruments
|
Check for Price | No | Obsolete | 9 V | 4 | 350 ns | BIPOLAR | NO | 10 µA | 12 V | NO | COMMERCIAL | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
DS1488J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | -9 V | GATED | TOTEM-POLE | 4 | 175 ns | LINE DRIVER | BIPOLAR | 1 SINGLE INPUT DRIVER; PROGRAMMABLE SLEW RATE | NO | 10 µA | EIA-232-D; V.24 | 4 | 12 V | INVERTED | 34 mA | -15 V | NO | COMMERCIAL EXTENDED | R-GDIP-T14 | Not Qualified | e0 | 75 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||
|
DS1488J/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 9 V | 4 | 350 ns | BIPOLAR | NO | 10 µA | 12 V | NO | COMMERCIAL | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
DS1488J
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | -9 V | GATED | TOTEM-POLE | 4 | 175 ns | LINE DRIVER | BIPOLAR | 1 SINGLE INPUT DRIVER; PROGRAMMABLE SLEW RATE | NO | 10 µA | EIA-232-D; V.24 | 4 | 12 V | INVERTED | 34 mA | -15 V | NO | COMMERCIAL EXTENDED | R-GDIP-T14 | Not Qualified | e0 | 75 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, DIP-14 | unknown |