Parametric results for: DS1245AB-85-IND under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ds1245ab85ind
Select parts from the table below to compare.
Compare
Compare
DS1245AB-85-IND
Dallas Semiconductor
Check for Price No Transferred 1.0486 Mbit 8 128KX8 5 V 85 ns NON-VOLATILE SRAM MODULE 10 YEAR DATA RETENTION PERIOD 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 5 mA 85 µA 5.25 V 4.75 V CMOS INDUSTRIAL R-PDIP-T32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY DIP DIP32,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DALLAS SEMICONDUCTOR 0.740 INCH, PLASTIC, DIP-32 unknown
DS1245AB-85-IND
Maxim Integrated Products
Check for Price No No Transferred 1.0486 Mbit 8 128KX8 5 V 85 ns NON-VOLATILE SRAM MODULE 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5 mA 85 µA 5.25 V 4.75 V CMOS INDUSTRIAL R-XDMA-T32 Not Qualified e0 85 °C -40 °C 32 UNSPECIFIED DIP DIP32,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL MAXIM INTEGRATED PRODUCTS INC DIP, DIP32,.6 not_compliant DIP 32 EAR99 8542.32.00.41