Parametric results for: DRV8880PWP under Motion Control Electronics

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: drv8880pwp
Select parts from the table below to compare.
Compare
Compare
DRV8880PWPR
Texas Instruments
$1.8013 Buy Yes Yes Active 24 V YES 2.5 A STEPPER MOTOR CONTROLLER 1 18 mA 45 V 6.5 V AUTOMOTIVE R-PDSO-G28 Not Qualified e4 3 125 °C -40 °C 260 30 28 PLASTIC/EPOXY HTSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 9.7 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC HTSSOP-28 compliant EAR99 Texas Instruments
DRV8880PWP
Texas Instruments
$2.1612 Buy Yes Yes Obsolete 24 V YES 2.5 A STEPPER MOTOR CONTROLLER 1 18 mA 45 V 6.5 V AUTOMOTIVE R-PDSO-G28 Not Qualified e4 3 125 °C -40 °C 260 30 28 PLASTIC/EPOXY HTSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 9.7 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC HTSSOP-28 compliant EAR99 Texas Instruments 8542.39.00.01