Filter Your Search
1 - 2 of 2 results
![]() |
DRV8870DDA
Texas Instruments
|
$1.1674 | Yes | Yes | Obsolete | 12 V | YES | 3.7 A | BRUSH DC MOTOR CONTROLLER | 1 | 10 mA | 45 V | 6.5 V | AUTOMOTIVE | R-PDSO-G8 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.7 mm | 3.9 mm | TEXAS INSTRUMENTS INC | HSOP-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
DRV8870DDAR
Texas Instruments
|
$1.5334 | Yes | Yes | Active | 12 V | YES | 3.7 A | BRUSH DC MOTOR CONTROLLER | 1 | 10 mA | 45 V | 6.5 V | AUTOMOTIVE | R-PDSO-G8 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.7 mm | 3.9 mm | TEXAS INSTRUMENTS INC | HSOP-8 | compliant | EAR99 | Texas Instruments |