Parametric results for: DRV5013BCQLPG under Magnetic Field Sensors

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: drv5013bcqlpg
Select parts from the table below to compare.
Compare
Compare
DRV5013BCQLPGM
Texas Instruments
$0.1554 Buy Yes Yes Active NO 24 mT 0-38V 18 mT -18 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL VOLTAGE REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION BIPOLAR(LATCHED) 3.5 mA 30 mA OPEN-DRAIN 38 V 2.5 V e3 125 °C -40 °C THROUGH HOLE MOUNT 3 SIP3,.02,50 RECTANGULAR Matte Tin (Sn) SOLDER 1.52 mm 3.15 mm 4 mm TEXAS INSTRUMENTS INC TO-92, 3 PIN compliant EAR99
DRV5013BCQLPG
Texas Instruments
$0.1836 Buy Yes Yes Active NO 24 mT 0-38V 18 mT -18 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL VOLTAGE REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION BIPOLAR(LATCHED) 3.5 mA 30 mA OPEN-DRAIN 38 V 2.5 V e3 125 °C -40 °C THROUGH HOLE MOUNT 3 SIP3,.02,50 RECTANGULAR Matte Tin (Sn) SOLDER 1.52 mm 3.15 mm 4 mm TEXAS INSTRUMENTS INC TO-92, 3 PIN compliant EAR99 8542.39.00.01 Texas Instruments
DRV5013BCQLPGMQ1
Texas Instruments
$0.2119 Buy Yes Yes Active NO 24 mT 2-WIRE INTERFACE 0-30mA 18 mT -18 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT CURRENT OUTPUT AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION BIPOLAR(LATCHED) 3.5 mA 30 mA OPEN-DRAIN 38 V 2.7 V e3 125 °C -40 °C AEC-Q100 THROUGH HOLE MOUNT 3 RECTANGULAR Matte Tin (Sn) SOLDER 1.52 mm 5.05 mm 4 mm TEXAS INSTRUMENTS INC TO-92, 3 PIN compliant EAR99 Texas Instruments
DRV5013BCQLPGQ1
Texas Instruments
Check for Price Buy Yes Yes Active NO 24 mT 2-WIRE INTERFACE 0-30mA 18 mT -18 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT CURRENT OUTPUT AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION BIPOLAR(LATCHED) 3.5 mA 30 mA OPEN-DRAIN 38 V 2.7 V e3 125 °C -40 °C AEC-Q100 THROUGH HOLE MOUNT 3 RECTANGULAR Matte Tin (Sn) SOLDER 1.52 mm 5.05 mm 4 mm TEXAS INSTRUMENTS INC TO-92, 3 PIN compliant EAR99 8542.39.00.01
PDRV5013BCQLPG
Texas Instruments
Check for Price Buy No Obsolete NO 24 mT 0-38V 18 mT -18 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL VOLTAGE SHORT CIRCUIT PROTECTION 3.5 mA 38 V 2.5 V 125 °C -40 °C THROUGH HOLE MOUNT 3 RECTANGULAR SOLDER 1.52 mm 5.05 mm 4 mm TEXAS INSTRUMENTS INC unknown