Filter Your Search
1 - 1 of 1 results
![]() |
DRV5013BCELPGQ1
Texas Instruments
|
Check for Price | Yes | Yes | Active | NO | 24 mT | 2-WIRE INTERFACE | 0-30mA | 18 mT | -18 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION | BIPOLAR(LATCHED) | 3.5 mA | 30 mA | OPEN-DRAIN | 38 V | 2.7 V | e3 | 150 °C | -40 °C | AEC-Q100 | THROUGH HOLE MOUNT | 3 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.52 mm | 5.05 mm | 4 mm | TEXAS INSTRUMENTS INC | TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |