Parametric results for: DRC12-40PCE under Combination Line Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: drc1240pce
Select parts from the table below to compare.
Compare
Compare
DRC12-40PCE
TE Connectivity / Deutsch
Check for Price Buy Active 40 13 A MALE PANEL GLASS FILLED POLYPHENYLENE SULFIDE COMBINATION LINE CONNECTOR NOT APPLICABLE 4 5.49 mm NO 13A 1 POLARIZED 250 V NO NO NO UL 94V-0 -55 °C 125 °C RECEPTACLE Nickel (Ni) NOT APPLICABLE RND PIN-SKT NO YES 0.216 inch MULTIPLE MATING PARTS AVAILABLE NO W/STRAIN RELIEF ONE GENERAL PURPOSE NO CRIMP 3.84 inch 2.098 inch 1.699 inch DEUTSCH CORP unknown EAR99 8536.69.40.30
DRC12-40PCE
TE Connectivity
Check for Price Buy Yes Active 40 13 A MALE PANEL GLASS FILLED POLYPHENYLENE SULFIDE COMBINATION LINE CONNECTOR NOT APPLICABLE 4 5.49 mm NO 13A 1 POLARIZED 250 V NO NO NO UL 94V-0 -55 °C 125 °C RECEPTACLE Nickel (Ni) NOT APPLICABLE RND PIN-SKT NO YES 0.216 inch MULTIPLE MATING PARTS AVAILABLE NO W/STRAIN RELIEF ONE GENERAL PURPOSE NO CRIMP 3.84 inch 2.098 inch 1.699 inch TE CONNECTIVITY LTD unknown EAR99 8536.69.40.30 TE Connectivity