Filter Your Search
1 - 2 of 2 results
![]() |
DMV1500MFD
STMicroelectronics
|
Check for Price | Yes | Obsolete | 6 A | 1.1 V | 135 ns | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 1.5 kV | 2 | HIGH VOLTAGE VERY FAST RECOVERY | 75 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | TO-220FPAB, 3 PIN | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||
![]() |
DMV1500MFD5
STMicroelectronics
|
Check for Price | Yes | Obsolete | 6 A | 1.1 V | 135 ns | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 1.5 kV | 2 | HIGH VOLTAGE VERY FAST RECOVERY | 75 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | TO-220FPAB F5, 3 PIN | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics |