Parametric results for: DM74AS574WMX under Bus Driver/Transceivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: dm74as574wmx
Select parts from the table below to compare.
Compare
Compare
DM74AS574WMX
National Semiconductor Corporation
Check for Price Buy Transferred 5 V 9 ns 1 8 YES SOP 50 pF 3-STATE AS BUS DRIVER TTL BROADSIDE VERSION OF 374 2 TRUE 134 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified 70 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm NATIONAL SEMICONDUCTOR CORP 0.300 INCH, PLASTIC, SOIC-20 unknown
DM74AS574WMX
Texas Instruments
Check for Price Buy Transferred 5 V 9 ns 1 8 YES SOP 50 pF 3-STATE AS BUS DRIVER TTL BROADSIDE VERSION OF 374 2 TRUE 134 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified 70 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm NATIONAL SEMICONDUCTOR CORP SOP, unknown SOIC 20 8542.39.00.01
DM74AS574WMX
Fairchild Semiconductor Corporation
Check for Price Buy Yes Obsolete 5 V 9 ns 9 ns 1 8 YES SOP 80 MHz 50 pF POSITIVE EDGE 3-STATE AS BUS DRIVER TTL 48 mA 2 TRUE 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified e3 1 70 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm FAIRCHILD SEMICONDUCTOR CORP 0.300 INCH, MS-013, SOIC-20 unknown SOIC 20 8542.39.00.01