Parametric results for: DM74AS161N/A+ under Counters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: dm74as161na
Select parts from the table below to compare.
Compare
Compare
DM74AS161N/A+
Texas Instruments
Check for Price No Obsolete 5 V 13 ns 1 4 NO DIP 75 MHz UP POSITIVE EDGE AS BINARY COUNTER TTL YES 20 mA SYNCHRONOUS 53 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T16 e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
DM74AS161N/A+
National Semiconductor Corporation
Check for Price No Obsolete 5 V 13 ns 1 4 NO DIP 75 MHz UP POSITIVE EDGE AS BINARY COUNTER TTL YES 20 mA SYNCHRONOUS 53 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T16 e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01