Filter Your Search
1 - 3 of 3 results
![]() |
DM74AS161MX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 13 ns | 1 | 4 | YES | SOP | 75 MHz | UP | POSITIVE EDGE | AS | BINARY COUNTER | TTL | 75 MHz | YES | 20 mA | SYNCHRONOUS | 53 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | ||||
|
DM74AS161MX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 13 ns | 1 | 4 | YES | SOP | 50 pF | UP | POSITIVE EDGE | AS | BINARY COUNTER | TTL | TCO OUTPUT | 75 MHz | YES | SYNCHRONOUS | 53 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | |||||||||||
|
DM74AS161MX
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 13 ns | 1 | 4 | YES | SOP | UP | POSITIVE EDGE | AS | BINARY COUNTER | TTL | 75 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 |