Parametric results for: DM74AS161M under Counters

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: dm74as161m
Select parts from the table below to compare.
Compare
Compare
DM74AS161M
Texas Instruments
Check for Price Buy No Transferred 5 V 13 ns 1 4 YES SOP 75 MHz 50 pF UP POSITIVE EDGE AS BINARY COUNTER TTL TCO OUTPUT 75 MHz YES 20 mA SYNCHRONOUS 53 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NATIONAL SEMICONDUCTOR CORP SOP, SOP16,.25 unknown 8542.39.00.01
DM74AS161MX
Fairchild Semiconductor Corporation
Check for Price Buy No Obsolete 5 V 13 ns 1 4 YES SOP 75 MHz UP POSITIVE EDGE AS BINARY COUNTER TTL 75 MHz YES 20 mA SYNCHRONOUS 53 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm FAIRCHILD SEMICONDUCTOR CORP SOP, SOP16,.25 compliant 8542.39.00.01 SOIC 16
DM74AS161M
Fairchild Semiconductor Corporation
Check for Price Buy Yes Obsolete 5 V 13 ns 1 4 YES SOP 75 MHz UP POSITIVE EDGE AS BINARY COUNTER TTL 75 MHz YES 20 mA SYNCHRONOUS 53 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm FAIRCHILD SEMICONDUCTOR CORP 0.150 INCH, MS-012, SOIC-16 unknown 8542.39.00.01 SOIC 16
DM74AS161M
National Semiconductor Corporation
Check for Price Buy No Transferred 5 V 13 ns 1 4 YES SOP 75 MHz 50 pF UP POSITIVE EDGE AS BINARY COUNTER TTL TCO OUTPUT 75 MHz YES 20 mA SYNCHRONOUS 53 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NATIONAL SEMICONDUCTOR CORP 0.150 INCH, PLASTIC, SOP-16 compliant
DM74AS161M_NL
Fairchild Semiconductor Corporation
Check for Price Buy Obsolete 5 V 13 ns 1 4 YES SOP UP POSITIVE EDGE AS BINARY COUNTER TTL 75 MHz YES SYNCHRONOUS 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified e3/e4 70 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN/NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm FAIRCHILD SEMICONDUCTOR CORP SOP, unknown 8542.39.00.01 SOIC 16
DM74AS161M
Rochester Electronics LLC
Check for Price Buy Yes Yes Obsolete 5 V 13 ns 1 4 YES SOP UP POSITIVE EDGE AS BINARY COUNTER TTL 75 MHz YES SYNCHRONOUS 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ROCHESTER ELECTRONICS LLC 0.150 INCH, MS-012, SOIC-16 unknown 8542.39.00.01 SOIC 16
DM74AS161MX
Texas Instruments
Check for Price Buy Obsolete 5 V 13 ns 1 4 YES SOP 50 pF UP POSITIVE EDGE AS BINARY COUNTER TTL TCO OUTPUT 75 MHz YES SYNCHRONOUS 53 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified 70 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NATIONAL SEMICONDUCTOR CORP SOP, unknown 8542.39.00.01
DM74AS161MX
Rochester Electronics LLC
Check for Price Buy Active 5 V 13 ns 1 4 YES SOP UP POSITIVE EDGE AS BINARY COUNTER TTL 75 MHz YES SYNCHRONOUS 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 70 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm ROCHESTER ELECTRONICS LLC SOP, unknown 8542.39.00.01