Filter Your Search
1 - 4 of 4 results
|
DM74ALS273MSAX
onsemi
|
Check for Price Buy | Active | 5 V | 15 ns | 8 | 1 | YES | SSOP | 50 pF | POSITIVE EDGE | ALS | D FLIP-FLOP | TTL | 35 MHz | TRUE | 29 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.8 mm | 5.3 mm | 7.4 mm | ON SEMICONDUCTOR | SSOP-20 | compliant | 8542.39.00.01 | ||||||||||||||
|
DM74ALS273MSAX
Texas Instruments
|
Check for Price Buy | Transferred | 5 V | 15 ns | 1 | 8 | YES | SSOP | 50 pF | POSITIVE EDGE | ALS | D FLIP-FLOP | TTL | 35 MHz | TRUE | 29 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NATIONAL SEMICONDUCTOR CORP | SSOP, | unknown | 8542.39.00.01 | |||||||||||||||
![]() |
DM74ALS273MSAX
Rochester Electronics LLC
|
Check for Price Buy | Yes | Yes | Active | 5 V | 15 ns | 8 | 1 | YES | SSOP | POSITIVE EDGE | ALS | D FLIP-FLOP | TTL | 35 MHz | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | COMMERCIAL | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 7.2 mm | ROCHESTER ELECTRONICS LLC | SSOP, | unknown | SSOP | 20 | |||||||||
![]() |
DM74ALS273MSAX
Fairchild Semiconductor Corporation
|
Check for Price Buy | Yes | Obsolete | 5 V | 15 ns | 1 | 8 | YES | SSOP | 35 MHz | POSITIVE EDGE | ALS | D FLIP-FLOP | TTL | 35 MHz | 24 mA | TRUE | 29 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 7.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP, SSOP20,.3 | compliant | 8542.39.00.01 | SSOP | 20 |