Parametric results for: DM74ALS240AWM/A+ under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: dm74als240awma
Select parts from the table below to compare.
Compare
Compare
DM74ALS240AWM/A+
National Semiconductor Corporation
Check for Price No Obsolete 5 V 9 ns 9 ns 2 4 YES SOP 3-STATE ALS BUS DRIVER TTL ENABLE LOW 24 mA 2 INVERTED 25 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 e0 70 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.753 mm 3.9 mm 9.93 mm NATIONAL SEMICONDUCTOR CORP SOP, SOP20,.4 unknown 8542.39.00.01
DM74ALS240AWM/A+
Texas Instruments
Check for Price No Obsolete 5 V 9 ns 9 ns 2 4 YES SOP 3-STATE ALS BUS DRIVER TTL ENABLE LOW 24 mA 2 INVERTED 25 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G20 e0 70 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.753 mm 3.9 mm 9.93 mm NATIONAL SEMICONDUCTOR CORP SOP, SOP20,.4 unknown 8542.39.00.01