Parametric results for: DKE10B-24 under Other Signal Circuits

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dke10b24
Select parts from the table below to compare.
Compare
Compare
DKE10B-24
Mean Well
$9.4310 Buy Yes Active NO 24 V 210 mA DC-DC REGULATED POWER SUPPLY MODULE HYBRID ALSO -24 V OUTPUT VOLTAGE AVAILABLE; SEATED HEIGHT NOM 81 % 36 V 18 V 0.3 % 0.5 % 1 2 24.48 V 23.52 V OVER CURRENT, SHORT CIRCUIT 0.02828 Vrms 10 W NO R-MDMA-P5 FCC, EAC, CE, UKCA 71 °C -25 °C 5 METAL DMA MODULE,5LEAD,0.8 RECTANGULAR MICROELECTRONIC ASSEMBLY PIN/PEG 10.2 mm DUAL 50.8 mm 11.27 mm 25.4 mm MEAN WELL ENTERPRISES CO LTD MODULE-5 compliant EAR99 Mean Well