Filter Your Search
1 - 2 of 2 results
|
DIP05-1A72-12D
Standex-Meder Electronics
|
$2.7648 | Transferred | 50 mW | 550 Ω | 1 A | 200 V | 200 V | 1 A | 1000000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | 14 mA | 3.5 V | 750 mV | 7.5 V | 1A@200VAC | 1A@200VDC | 500 µs | 100 µs | UL | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | TUBE | WATER PROOF | NO | Tin (Sn) | SOLDER | 7 mm | 7.5 mm | 19.3 mm | 19.3mm x 7mm x 7.5mm | MEDER ELECTRONIC AG | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | Meder | |||
|
DIP05-1A72-12DHR
Standex-Meder Electronics
|
Check for Price | Yes | Active | 25 mW | 1.1 kΩ | 500 mA | 200 V | 200 V | 500 mA | SPST | MOMENTARY | DRY REED RELAY | DC | 5 mA | 3.5 V | 750 mV | 5 V | .5A@200VAC | .5A@200VDC | 500 µs | 100 µs | UL | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | TUBE | WATER PROOF | NO | Tin (Sn) | SOLDER | 7 mm | 7.5 mm | 19.3 mm | 19.3mm x 7mm x 7.5mm | STANDEX-MEDER ELECTRONICS | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | Meder |