Filter Your Search
1 - 4 of 4 results
|
DG409AK/883B
Intersil Corporation
|
Check for Price Buy | No | Obsolete | NO | 125 Ω | 150 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 2 mA | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-16 | not_compliant | 8542.39.00.01 | ||||||||||||||||||
|
DG409AK/883B
Harris Semiconductor
|
Check for Price Buy | No | Obsolete | NO | 125 Ω | 150 ns | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 2 mA | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
DG409AK/883B
Analog Devices Inc
|
Check for Price Buy | No | Active | 15 V | NO | -15 V | 125 Ω | 15 Ω | 150 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 2 mA | BREAK-BEFORE-MAKE | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 Class B | 20 | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | CERAMIC, DIP-16 | not_compliant | 16-CERDIP-300_MIL | 16 | 16-CERDIP-300_MIL | 1999-12-20 | Analog Devices | ||||||
![]() |
DG409AK/883B
Maxim Integrated Products
|
Check for Price Buy | No | No | Transferred | 15 V | NO | -15 V | 125 Ω | 15 Ω | 150 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 2 mA | BREAK-BEFORE-MAKE | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 Class B | 20 | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | CERAMIC, DIP-16 | not_compliant | 8542.39.00.01 | DIP | 16 | EAR99 |