Parametric results for: DG403DJ+ under Multiplexers or Switches

Filter Your Search

1 - 10 of 13 results

|
-
-
-
-
-
-
Manufacturer Part Number: dg403dj
Select parts from the table below to compare.
Compare
Compare
DG403DJ-E3
Vishay Intertechnologies
$2.2910 Yes End Of Life 15 V NO -15 V 45 Ω 3 Ω 150 ns 100 ns SPDT CMOS -22 V NO/NC 1 2 72 dB SEPARATE OUTPUT 22 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDIP-T16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 20.13 mm 5.08 mm 7.62 mm VISHAY INTERTECHNOLOGY INC compliant Vishay
DG403DJ+
Maxim Integrated Products
Check for Price Yes Yes Transferred 15 V NO -15 V 55 Ω 500 mΩ 150 ns 100 ns SPDT CMOS -20 V -4.5 V NO/NC 1 2 72 dB SEPARATE OUTPUT 20 V 4.5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDIP-T16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC compliant DIP PLASTIC, DIP-16 16 EAR99 8542.39.00.01
DG403DJ
Analog Devices Inc
Check for Price Active SPST ANALOG DEVICES INC unknown Analog Devices
DG403DJ
Harris Semiconductor
Check for Price No Transferred 15 V NO -15 V 45 Ω 3 Ω 150 ns 100 ns SPDT CMOS NO/NC 1 2 72 dB SEPARATE OUTPUT BREAK-BEFORE-MAKE INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR unknown DIP-16 8542.39.00.01
DG403DJ+
Analog Devices Inc
Check for Price Yes Active 15 V NO -15 V 55 Ω 500 mΩ 150 ns 100 ns SPDT CMOS -20 V -4.5 V NO/NC 1 2 72 dB SEPARATE OUTPUT 20 V 4.5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDIP-T16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.572 mm 7.62 mm ANALOG DEVICES INC compliant Analog Devices 16-PDIP-300_MIL PLASTIC, DIP-16 16 16-PDIP-300_MIL 2000-01-28
MXDG403DJ
Maxim Integrated Products
Check for Price No No Transferred NO 35 Ω DPST -20 V -5 V 2 2 20 V 5 V INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC compliant DIP DIP, 16 8542.39.00.01
DG403DJ
Vishay Intertechnologies
Check for Price No Obsolete 15 V NO -15 V 45 Ω 3 Ω 150 ns 100 ns SPDT CMOS -22 V NO/NC 1 2 72 dB SEPARATE OUTPUT 22 V 5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 20.13 mm 5.08 mm 7.62 mm VISHAY INTERTECHNOLOGY INC compliant Vishay DIP-16
DG403DJ
Intersil Corporation
Check for Price No Obsolete 15 V NO -15 V 45 Ω 3 Ω 150 ns 100 ns SPDT CMOS -17 V -5 V NO/NC 1 2 72 dB SEPARATE OUTPUT 17 V 5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.17 mm 5.33 mm 7.62 mm INTERSIL CORP not_compliant DIP PLASTIC, DIP-16 16 8542.39.00.01
DG403DJ
Temic Semiconductors
Check for Price Transferred 15 V NO -15 V 45 Ω 3 Ω 150 ns 100 ns SPDT CMOS 1 2 72 dB 5 µA INDUSTRIAL R-PDIP-T16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS unknown DIP-16
DG403DJ
Rochester Electronics LLC
Check for Price No No Obsolete 15 V NO -15 V 45 Ω 3 Ω 150 ns 100 ns SPDT CMOS 1 2 72 dB 17 V 5 V INDUSTRIAL R-PDIP-T16 e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.17 mm 5.33 mm 7.62 mm ROCHESTER ELECTRONICS LLC unknown DIP PACKAGE-16 16 8542.39.00.01