Filter Your Search
1 - 8 of 8 results
![]() |
DG302ACWE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | YES | -15 V | 50 Ω | 300 ns | 250 ns | DPST | CMOS | -18 V | -5 V | NC | 2 | 2 | 62 dB | SEPARATE OUTPUT | 18 V | 5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
DG302ACWE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 50 Ω | 300 ns | 250 ns | DPST | CMOS | -18 V | -5 V | NC | 2 | 2 | 62 dB | SEPARATE OUTPUT | 18 V | 5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | 16-SOIC_W-300_MIL | 16 | 16-SOIC_W-300_MIL | 1988-04-01 | Analog Devices | |||||||
|
DG302ACWE
Analog Devices Inc
|
Check for Price | Active | DPST | ANALOG DEVICES INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
DG302ACWE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 50 Ω | 300 ns | 250 ns | DPST | CMOS | -18 V | -5 V | 2 | 2 | 62 dB | SEPARATE OUTPUT | 18 V | 5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, MS-013AA, SOIC-16 | 16 | not_compliant | 8542.39.00.01 | |||||||||
|
DG302ACWE+
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 50 Ω | 300 ns | 250 ns | DPST | CMOS | -18 V | -5 V | NC | 2 | 2 | 62 dB | SEPARATE OUTPUT | 18 V | 5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | 16-SOIC_W-300_MIL | 0.300 INCH, LEAD FREE, MS-013AA, SOIC-16 | 16 | compliant | 16-SOIC_W-300_MIL | 1988-04-01 | Analog Devices | |||||
![]() |
DG302ACWE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | YES | -15 V | 50 Ω | 300 ns | 250 ns | DPST | CMOS | -18 V | -5 V | NC | 2 | 2 | 62 dB | SEPARATE OUTPUT | 18 V | 5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, LEAD FREE, MS-013AA, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
DG302ACWE
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 50 Ω | 300 ns | 250 ns | DPST | CMOS | -18 V | -5 V | 2 | 2 | 62 dB | 18 V | 5 V | COMMERCIAL | R-PDSO-G16 | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.300 INCH, MS-013AA, SOIC-16 | 16 | unknown | 8542.39.00.01 | |||||||||||||
![]() |
DG302ACWE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 50 Ω | 300 ns | 250 ns | DPST | CMOS | -18 V | -5 V | NO | 2 | 2 | 62 dB | SEPARATE OUTPUT | 18 V | 5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, MS-013AA, SOIC-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 |