Parametric results for: DG212CY+T under Multiplexers or Switches

Filter Your Search

1 - 7 of 7 results

|
-
-
Manufacturer Part Number: dg212cyt
Select parts from the table below to compare.
Compare
Compare
DG212CYT
Intersil Corporation
Check for Price Buy No Obsolete 15 V YES -15 V 175 Ω 1 µs SPST CMOS NO 1 4 70 dB SEPARATE OUTPUT BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm INTERSIL CORP SOIC PLASTIC, MS-012AC, SOIC-16 16 not_compliant 8542.39.00.01
DG212CY-T
Maxim Integrated Products
Check for Price Buy No No Obsolete 15 V YES -15 V 175 Ω 1 µs 500 ns SPST CMOS -18 V -4.5 V NO 1 4 70 dB SEPARATE OUTPUT 18 V 4.5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 240 20 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, MS-012AC, SOIC-16 16 not_compliant 8542.39.00.01
DG212CYT
Harris Semiconductor
Check for Price Buy No Transferred 15 V YES -15 V 175 Ω 1 µs 500 ns SPST CMOS NO 1 4 70 dB SEPARATE OUTPUT BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL HARRIS SEMICONDUCTOR unknown 8542.39.00.01
DG212CY-T
Rochester Electronics LLC
Check for Price Buy No No Active 15 V YES -15 V 175 Ω 1 µs 500 ns SPST CMOS -18 V -4.5 V 1 4 70 dB 18 V 4.5 V INDUSTRIAL R-PDSO-G16 e0 1 85 °C -40 °C 240 20 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ROCHESTER ELECTRONICS INC SOIC SOP, 16 unknown
DG212CY+T
Analog Devices Inc
Check for Price Buy Yes Active 15 V YES -15 V 175 Ω 1 µs 500 ns SPST CMOS -18 V -4.5 V NO 1 4 70 dB SEPARATE OUTPUT 18 V 4.5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ANALOG DEVICES INC 16-SOIC_N-150_MIL 16 16-SOIC_N-150_MIL 1992-02-01 Analog Devices
DG212CYT
Rochester Electronics LLC
Check for Price Buy Obsolete 15 V YES -15 V 175 Ω SPST CMOS 1 4 70 dB COMMERCIAL R-PDSO-G16 Not Qualified 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ROCHESTER ELECTRONICS LLC SOIC PLASTIC, MS-012AC, SOIC-16 16 unknown 8542.39.00.01
DG212CY+T
Maxim Integrated Products
Check for Price Buy Yes Yes Transferred 15 V YES -15 V 175 Ω 1 µs 500 ns SPST CMOS -18 V -4.5 V NO 1 4 70 dB SEPARATE OUTPUT 18 V 4.5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.25 16 compliant 8542.39.00.01 EAR99