Parametric results for: DG212BDY-T1-E3 under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: dg212bdyt1e3
Select parts from the table below to compare.
Compare
Compare
DG212BDY-T1-E3
Vishay Intertechnologies
$1.3626 Buy Yes Active 15 V YES -15 V 85 Ω 2 Ω 300 ns 200 ns SPST CMOS -22 V -4.5 V NO 1 4 90 dB SEPARATE OUTPUT 22 V 4.5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm VISHAY INTERTECHNOLOGY INC compliant Vishay
DG212BDY-T1-E3
Vishay Siliconix
Check for Price Buy Yes Yes Active 15 V YES -15 V 85 Ω 2 Ω 300 ns 200 ns SPST CMOS -22 V -4.5 V NO 1 4 90 dB SEPARATE OUTPUT 22 V 4.5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm VISHAY SILICONIX unknown SOIC SOP, SOP16,.25 16 8542.39.00.01