Parametric results for: DG202BDJ-E3 under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: dg202bdje3
Select parts from the table below to compare.
Compare
Compare
DG202BDJ-E3
Vishay Intertechnologies
$1.5668 Yes End Of Life 15 V NO -15 V 85 Ω 2 Ω 300 ns 200 ns SPST CMOS -22 V -4.5 V NO 1 4 90 dB SEPARATE OUTPUT 22 V 4.5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDIP-T16 Not Qualified e3 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 20.13 mm 5.08 mm 7.62 mm VISHAY INTERTECHNOLOGY INC DIP-16 compliant Vishay
DG202BDJ-E3
Vishay Siliconix
Check for Price Yes End Of Life 15 V NO -15 V 85 Ω 2 Ω 300 ns 200 ns SPST CMOS -22 V -4.5 V NO 1 4 90 dB SEPARATE OUTPUT 22 V 4.5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDIP-T16 Not Qualified e3 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 20.13 mm 5.08 mm 7.62 mm VISHAY SILICONIX DIP, DIP16,.3 unknown DIP 16 8542.39.00.01