Filter Your Search
1 - 4 of 4 results
|
DFJ-6
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 600 V | 450 V | 6 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 450 VDC: 100000 A | 200 kA | CSA; UL | INLINE/HOLDER | NO | END CAP | 57.15 mm | 20.57 mm | COOPER INDUSTRIES | unknown | EAR99 | ||
|
DFJ-6
Eaton Corporation
|
Check for Price | Yes | Active | 600 V | 450 V | 6 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 450 VDC: 100000 A | 200 kA | CSA; UL | INLINE/HOLDER | NO | END CAP | 57.15 mm | 20.57 mm | EATON CORP | compliant | EAR99 | |||
|
DFJ-600
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 600 V | 450 V | 600 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 450 VDC: 100000 A | 200 kA | CSA; UL | INLINE/HOLDER | NO | TAB/BLADE | 95.25 mm | 63.5 mm | COOPER INDUSTRIES | unknown | EAR99 | ||
|
DFJ-60
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 600 V | 450 V | 60 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 450 VDC: 100000 A | 200 kA | CSA; UL | INLINE/HOLDER | NO | END CAP | 60.45 mm | 26.92 mm | COOPER INDUSTRIES | unknown | EAR99 |