Filter Your Search
1 - 2 of 2 results
![]() |
DEI1030-G
Device Engineering Incorporated
|
Check for Price | Yes | Yes | Active | 12 V | YES | ANALOG CIRCUIT | 1 | 13.2 V | 10.8 V | OTHER | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -55 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.72 mm | 3.9 mm | DEVICE ENGINEERING INC | SOIC | 8 | compliant | 8542.39.00.01 | |||
![]() |
DEI1030
Device Engineering Incorporated
|
Check for Price | No | No | Obsolete | 12 V | YES | ANALOG CIRCUIT | 1 | 13.2 V | 10.8 V | OTHER | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -55 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | DEVICE ENGINEERING INC | SOIC | 8 | unknown | 8542.39.00.01 | MS-012AC, SOIC-8 |