Filter Your Search
1 - 3 of 3 results
|
DE2L-DALB
The Cherry Corporation
|
Check for Price Buy | Yes | Transferred | 5 A | 30 V | 100000 Cycle(s) | 0.05 mΩ | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | UL, VDE APPROVAL | 5A@30VDC | 1000VAC V | 100 MΩ | 0.5894 N | -25 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | STAINLESS STEEL | 5.4102 mm | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | THERMOPLASTIC | 0.354 inch | 3 | NO | BRASS | SOLDER | 0.189 inch | 6.3754 mm | 10.3886 mm | 19.7866 mm | 0.165 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||
|
DE2L-DALB
ZF Friedrichshafen AG
|
Check for Price Buy | Yes | Contact Manufacturer | 5 A | 30 V | 100000 Cycle(s) | 0.05 mΩ | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | UL, VDE APPROVAL | 5A@30VDC | 1000VAC V | 100 MΩ | 0.5894 N | -25 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | STAINLESS STEEL | 5.4102 mm | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | POLYESTER | THERMOPLASTIC | 0.354 inch | 3 | NO | BRASS | SOLDER | 0.189 inch | 6.3754 mm | 10.3886 mm | 19.7866 mm | 0.165 inch | ZF FRIEDRICHSHAFEN AG | compliant | ||||
|
DE2L-DALB
Hirose Electric Co Ltd
|
Check for Price Buy | Obsolete | SNAP ACTING/LIMIT SWITCH | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.50.70.00 |