Filter Your Search
1 - 1 of 1 results
|
DB02D1205A
Delta Electronics Inc
|
Check for Price | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.9 V | 5.1 V | 2 | NO | NO | ALSO -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.75 % | 1 | HYBRID | OTHER | 2 W | R-PDMA-P6 | 65 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 13.7 mm | 23.8 mm | 8.25 mm | DELTA ELECTRONICS INC | DIP-16/6 | compliant | EAR99 | Delta Electronics |