Parametric results for: DAMY-3W3S under D Type Connectors

Filter Your Search

1 - 10 of 62 results

|
-
-
Manufacturer Part Number: damy3w3s
Select parts from the table below to compare.
Compare
Compare
DAMY-3W3S-A197
ITT Interconnect Solutions
$3.7500 Yes Active 3 55 mΩ 5 A FEMALE PANEL POLYESTER 2/A STEEL AU ON NI D SUBMINIATURE CONNECTOR EMI/RFI SHIELDED 1500VAC V NO 20 AWG 20 AWG NO NO e4 NO UL 94V-0 -65 °C 150 °C RECEPTACLE RG-179 S0C3 PREASSEM CONN Gold (Au) COPPER ALLOY COAX NO MULTIPLE MATING PARTS AVAILABLE NO #4-40 FLOAT BUSHING GENERAL PURPOSE FLASH inch TIN SOLDER 0.494 inch 1.539 inch ITT CANNON compliant
DAMY3W3SA197
ITT Interconnect Solutions
$10.0062 Yes Active 3 55 mΩ 5 A FEMALE PANEL POLYESTER 2/A STEEL AU ON NI D SUBMINIATURE CONNECTOR EMI/RFI SHIELDED 1500VAC V NO 20 AWG 20 AWG NO NO e4 NO UL 94V-0 -65 °C 150 °C RECEPTACLE RG-179 S0C3 PREASSEM CONN Gold (Au) COPPER ALLOY COAX NO MULTIPLE MATING PARTS AVAILABLE NO #4-40 FLOAT BUSHING GENERAL PURPOSE FLASH inch TIN SOLDER 0.494 inch 1.539 inch ITT CANNON compliant EAR99 8536.69.40.30 ITT CANNON
DAMY3W3SK126
ITT Interconnect Solutions
$11.0291 Active 3 55 mΩ 5 A FEMALE PANEL POLYESTER 2/A STEEL AU ON NI D SUBMINIATURE CONNECTOR SHIELDED 1500VAC V NO 20 AWG 20 AWG NO NO NO UL 94V-0 -65 °C 150 °C RECEPTACLE RG-179 S0C3 PREASSEM CONN GOLD COPPER ALLOY COAX NO MULTIPLE MATING PARTS AVAILABLE NO #4-40 FLOAT BUSHING 30u inch TIN SOLDER 0.494 inch 1.539 inch ITT CANNON compliant EAR99 8536.69.40.30
DAMY3W3SNMBFFR163
ITT Interconnect Solutions
Check for Price Active 3 FEMALE BOARD PLASTIC 2/A COPPER ALLOY D SUBMINIATURE CONNECTOR NO NO NO NO 94V-0 RECEPTACLE NO MULTIPLE MATING PARTS AVAILABLE NO TIN SOLDER ITT CANNON compliant
DAMY-3W3SMT
Cinch Connectivity Solutions
Check for Price Active 3 FEMALE BOARD AND PANEL GLASS FILLED DIALLYL PHTHALATE 2/A STEEL GOLD (30) D SUBMINIATURE CONNECTOR NO NO NO e4 NO 94V-0 SOCKET GOLD (30) PHOSPHOR BRONZE NO MULTIPLE MATING PARTS AVAILABLE NO TIN SOLDER CINCH CONNECTIVITY SOLUTIONS compliant
DAMY3W3SNMBDFR163
ITT Interconnect Solutions
Check for Price Active 3 FEMALE BOARD PLASTIC 2/A COPPER ALLOY D SUBMINIATURE CONNECTOR NO NO NO NO 94V-0 RECEPTACLE NO MULTIPLE MATING PARTS AVAILABLE NO TIN SOLDER ITT CANNON compliant
DAMY-3W3SXT
Cinch Connectivity Solutions
Check for Price Active 3 FEMALE BOARD AND PANEL GLASS FILLED DIALLYL PHTHALATE 2/A STEEL GOLD (30) D SUBMINIATURE CONNECTOR NO NO NO e4 NO 94V-0 SOCKET GOLD (30) PHOSPHOR BRONZE NO MULTIPLE MATING PARTS AVAILABLE NO TIN SOLDER CINCH CONNECTIVITY SOLUTIONS compliant
DAMY3W3SNMBXFR163
ITT Interconnect Solutions
Check for Price Active 3 FEMALE BOARD PLASTIC 2/A COPPER ALLOY D SUBMINIATURE CONNECTOR NO NO NO NO 94V-0 RECEPTACLE NO MULTIPLE MATING PARTS AVAILABLE NO TIN SOLDER ITT CANNON compliant
DAMY3W3SNMBTFR163
ITT Interconnect Solutions
Check for Price Active 3 FEMALE BOARD PLASTIC 2/A COPPER ALLOY D SUBMINIATURE CONNECTOR NO NO NO NO 94V-0 RECEPTACLE NO MULTIPLE MATING PARTS AVAILABLE NO TIN SOLDER ITT CANNON compliant
DAMY-3W3S
Cinch Connectivity Solutions
Check for Price Active 3 2.7 mΩ 5 A FEMALE PANEL GLASS FILLED DIALLYL PHTHALATE 2/A STEEL GOLD (20) STRAIGHT D SUBMINIATURE CONNECTOR 1250VAC V NO 3.336 N 5 GΩ .1946 N NO NO NO 94V-0 -65 °C 125 °C SOCKET S0C3 NOT APPLICABLE PHOSPHOR BRONZE HYBRID NO GREEN MULTIPLE MATING PARTS AVAILABLE NO HOLE .087-.098 DUAL FLOAT BUSHING ONE 20u inch ZINC SOLDER 0.494 inch 1.541 inch CINCH CONNECTIVITY SOLUTIONS compliant EAR99 8536.69.40.30