Parametric results for: DAC8412FT under Digital to Analog Converters

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: dac8412ft
Select parts from the table below to compare.
Compare
Compare
DAC8412FT
Analog Devices Inc
Check for Price No Obsolete 15 V 0.0244 % 12 NO D/A CONVERTER BINARY PARALLEL, WORD -15 V 4 6 µs 12 mA BICMOS INDUSTRIAL R-GDIP-T28 Not Qualified e0 85 °C -40 °C 28 CERAMIC, GLASS-SEALED DIP DIP28,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.72 mm ANALOG DEVICES INC DIP DIP, DIP28,.6 28 unknown 8542.39.00.01
DAC8412FTC
Analog Devices Inc
Check for Price No Obsolete 15 V 0.0244 % 12 YES D/A CONVERTER BINARY PARALLEL, WORD -15 V 4 6 µs 12 mA BICMOS INDUSTRIAL S-CQCC-N28 Not Qualified e0 85 °C -40 °C 28 CERAMIC, METAL-SEALED COFIRED QCCN LCC28,.45SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 11.43 mm 2.54 mm 11.43 mm ANALOG DEVICES INC QLCC CERAMIC, LCC-28 28 unknown 8542.39.00.01 EAR99
DAC8412FT
Rochester Electronics LLC
Check for Price No No Active 15 V 0.0244 % 12 NO D/A CONVERTER BINARY PARALLEL, WORD -15 V 4 6 µs BICMOS INDUSTRIAL R-GDIP-T28 COMMERCIAL e0 NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 28 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.72 mm ROCHESTER ELECTRONICS INC DIP DIP, 28 unknown