Filter Your Search
1 - 2 of 2 results
![]() |
DAC8408FPCZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 10 V | -10 V | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 4 | 190 ns | CMOS | INDUSTRIAL | S-PQCC-J28 | COMMERCIAL | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.506 mm | 4.57 mm | 11.506 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCJ, | 28 | unknown | |||||||
![]() |
DAC8408FPCZ
Analog Devices Inc
|
Check for Price | No | Yes | Not Recommended | 5 V | 10 V | -10 V | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 4 | 190 ns | CMOS | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.506 mm | 4.57 mm | 11.506 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-28 | 28 | compliant | P-28 | EAR99 | 8542.39.00.01 | Analog Devices |