Filter Your Search
1 - 6 of 6 results
![]() |
DAC8408FPCZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 10 V | -10 V | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 4 | 190 ns | CMOS | INDUSTRIAL | S-PQCC-J28 | COMMERCIAL | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.506 mm | 4.57 mm | 11.506 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCJ, | 28 | unknown | |||||||||
![]() |
DAC8408FPCZ
Analog Devices Inc
|
Check for Price | No | Yes | Not Recommended | 5 V | 10 V | -10 V | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 4 | 190 ns | CMOS | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.506 mm | 4.57 mm | 11.506 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-28 | 28 | compliant | P-28 | EAR99 | 8542.39.00.01 | Analog Devices | |||||
![]() |
DAC8408FPC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 10 V | -10 V | 0.1953 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 4 | 190 ns | CMOS | INDUSTRIAL | S-PQCC-J28 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 225 | 30 | 28 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | TIN LEAD | J BEND | 2.54 mm | QUAD | 15.24 mm | 6.35 mm | 37.4 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCJ, | 28 | unknown | |||||||||
|
DAC8408FPC
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 5 V | 0.19 % | 8 | YES | D/A CONVERTER | BINARY | 4 | 250 ns | 1.5 mA | CMOS | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | DUAL | PRECISION MONOLITHICS INC | PLASTIC, LCC-28 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
DAC8408FPC-REEL
Analog Devices Inc
|
Check for Price | Obsolete | 5 V | 1.5 V | 0.1953 % | 8 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 1 | 190 ns | CMOS | INDUSTRIAL | S-PQCC-N28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCN | SQUARE | CHIP CARRIER | NO LEAD | QUAD | ANALOG DEVICES INC | QCCN, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
![]() |
DAC8408FPC
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 5 V | 10 V | -10 V | 0.1953 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 4 | 190 ns | 1.5 mA | CMOS | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | RECTANGULAR | CHIP CARRIER | TIN LEAD | J BEND | 2.54 mm | QUAD | 15.24 mm | 6.35 mm | 37.4 mm | ANALOG DEVICES INC | QLCC | LCC-28 | 28 | not_compliant | 8542.39.00.01 | Analog Devices |