Parametric results for: DAC08HP under Other Converters

Filter Your Search

1 - 10 of 11 results

|
-
-
Manufacturer Part Number: dac08hp
Select parts from the table below to compare.
Compare
Compare
DAC08HP
Motorola Semiconductor Products
Check for Price Buy No Obsolete MOTOROLA INC DIP-16 unknown 8542.39.00.01
DAC-08HP
Motorola Mobility LLC
Check for Price Buy Obsolete 15 V 10 V -10 V 0.1 % 8 NO D/A CONVERTER BINARY, COMPLEMENTARY BINARY PARALLEL, 8 BITS -15 V 1 85 ns 7.8 mA COMMERCIAL R-PDIP-T16 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL MOTOROLA INC DIP, unknown 8542.39.00.01 DIP 16
DAC08HP
Precision Monolithics Inc
Check for Price Buy No Obsolete 15 V 18 V -10 V 0.1 % 8 NO D/A CONVERTER BINARY PARALLEL, 8 BITS -15 V 1 135 ns 85 ns 7.8 mA BIPOLAR COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL PRECISION MONOLITHICS INC PLASTIC, DIP-16 unknown 8542.39.00.01
DAC08HP
Analog Devices Inc
Check for Price Buy No No End Of Life 15 V 18 V -10 V 0.1 % 8 NO D/A CONVERTER BINARY PARALLEL, 8 BITS -15 V 1 85 ns 7.8 mA BIPOLAR COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.33 mm 20.13 mm ANALOG DEVICES INC PLASTIC, DIP-16 not_compliant 8542.39.00.01 DIP 16 Analog Devices
DAC-08HP
Texas Instruments
Check for Price Buy Obsolete 8 D/A CONVERTER TEXAS INSTRUMENTS INC , unknown 8542.39.00.01 DIP 16
DAC-08HP
National Semiconductor Corporation
Check for Price Buy No Obsolete 15 V 18 V -10 V 0.1 % 8 NO D/A CONVERTER OFFSET BINARY PARALLEL, 8 BITS -15 V 1 100 ns BIPOLAR COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 19.305 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01
DAC08HP
Rochester Electronics LLC
Check for Price Buy No No Active 15 V 18 V -10 V 0.1 % 8 NO D/A CONVERTER BINARY PARALLEL, 8 BITS -15 V 1 85 ns COMMERCIAL R-PDIP-T16 COMMERCIAL e0 NOT APPLICABLE 70 °C NOT APPLICABLE NOT APPLICABLE 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.33 mm 20.13 mm ROCHESTER ELECTRONICS LLC PLASTIC, DIP-16 unknown DIP 16
DAC08HP
Freescale Semiconductor
Check for Price Buy No Obsolete MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP16,.3 unknown 8542.39.00.01
DAC08HPZ
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 15 V 18 V -10 V 0.1 % 8 NO D/A CONVERTER BINARY PARALLEL, 8 BITS -15 V 1 85 ns COMMERCIAL R-PDIP-T16 COMMERCIAL e3 NOT APPLICABLE 70 °C NOT APPLICABLE NOT APPLICABLE 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.33 mm 20.13 mm ROCHESTER ELECTRONICS INC DIP, unknown DIP 16
DAC-08HP
Motorola Semiconductor Products
Check for Price Buy No Obsolete 15 V 10 V -10 V 0.1 % 8 NO D/A CONVERTER BINARY, COMPLEMENTARY BINARY PARALLEL, 8 BITS -15 V 1 85 ns 7.8 mA COMMERCIAL R-PDIP-T16 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL MOTOROLA INC DIP, unknown 8542.39.00.01