Filter Your Search
1 - 10 of 16 results
|
LD82C284-12
Intel Corporation
|
Check for Price Buy | No | Obsolete | 12 MHz | 12 MHz | NO | 5 V | CLOCK GENERATOR, OTHER | CMOS | 75 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-CDIP-T18 | e0 | 85 °C | -40 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP18,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
![]() |
CD82C284-12
Intersil Corporation
|
Check for Price Buy | No | Obsolete | 25 MHz | 25 MHz | NO | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | CERDIP-18 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 18 | ||||||||
|
ID82C284-12
Rochester Electronics LLC
|
Check for Price Buy | No | No | Contact Manufacturer | 25 MHz | 25 MHz | NO | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-18 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
ID82C284-12
Renesas Electronics Corporation
|
Check for Price Buy | Obsolete | 25 MHz | 12.5 MHz | NO | 5 V | CLOCK GENERATOR, OTHER | CMOS | 60 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T18 | 85 °C | -40 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | RENESAS ELECTRONICS CORP | DIP-18 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
CD82C284-12
Harris Semiconductor
|
Check for Price Buy | No | Obsolete | 25 MHz | 25 MHz | NO | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-18 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
TD82C284-12
Intel Corporation
|
Check for Price Buy | No | Obsolete | 12 MHz | 12 MHz | NO | 5 V | CLOCK GENERATOR, OTHER | CMOS | 75 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-CDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP18,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
MD82C284-12/883
Harris Semiconductor
|
Check for Price Buy | No | Transferred | 25 MHz | 25 MHz | NO | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 60 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP18,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
CD82C284-12
Renesas Electronics Corporation
|
Check for Price Buy | Obsolete | 25 MHz | 12.5 MHz | NO | 5 V | CLOCK GENERATOR, OTHER | CMOS | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T18 | 70 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | RENESAS ELECTRONICS CORP | DIP-18 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
![]() |
ID82C284-12
Intersil Corporation
|
Check for Price Buy | No | Obsolete | 25 MHz | 12 MHz | NO | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 60 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | CERDIP-18 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 18 | |||||
![]() |
D82C284-12
Intel Corporation
|
Check for Price Buy | No | Obsolete | 25 MHz | 25 MHz | NO | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 75 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 22.795 mm | INTEL CORP | CERDIP-18 | compliant | EAR99 | 8542.39.00.01 | DIP | 18 |