Filter Your Search
1 - 10 of 39 results
|
UPD8088C
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 16 | 5 MHz | NO | 5 V | MICROPROCESSOR, RISC | MOS | 340 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RENESAS ELECTRONICS CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
![]() |
D8088
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 5 MHz | 0 | 8 | 20 | 5 MHz | NO | 5 V | MICROPROCESSOR | NMOS | MAXIMUM AND MINIMUM MODES OF OPERATION | NO | FIXED POINT | NO | NO | 2 | 340 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | CERDIP-40 | unknown | 8542.31.00.01 | DIP | 40 | Intel | |||||
![]() |
D8088-1B
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 10 MHz | 8 | 20 | 10 MHz | NO | 5 V | MICROPROCESSOR | NMOS | NO | FIXED POINT | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T40 | COMMERCIAL | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.096 mm | 15.24 mm | 52.2605 mm | ROCHESTER ELECTRONICS LLC | CERAMIC, DIP-40 | unknown | DIP | 40 | |||||||||
![]() |
D8088-2B
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 8 MHz | 8 | 20 | 8 MHz | NO | 5 V | MICROPROCESSOR | NMOS | NO | FIXED POINT | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T40 | COMMERCIAL | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.096 mm | 15.24 mm | 52.2605 mm | ROCHESTER ELECTRONICS LLC | CERAMIC, DIP-40 | unknown | DIP | 40 | |||||||||
![]() |
D8088
AMD
|
Check for Price | No | Obsolete | 8 | 5 MHz | 0 | 8 | 20 | 5 MHz | NO | 5 V | MICROPROCESSOR | NMOS | NO | FIXED POINT | NO | NO | 2 | 340 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.096 mm | 15.24 mm | 52.2605 mm | ADVANCED MICRO DEVICES INC | CERAMIC, DIP-40 | unknown | 8542.31.00.01 | DIP | 40 | |||||||
![]() |
MD8088B
AMD
|
Check for Price | No | No | Obsolete | CMOS | e0 | TIN LEAD | ADVANCED MICRO DEVICES INC | , | compliant | 8542.31.00.01 | DIP | 40 | |||||||||||||||||||||||||||||||||||||||
![]() |
D8088B
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 5 MHz | 8 | 20 | 5 MHz | NO | 5 V | MICROPROCESSOR | NMOS | NO | FIXED POINT | NO | NO | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T40 | COMMERCIAL | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.096 mm | 15.24 mm | 52.2605 mm | ROCHESTER ELECTRONICS LLC | CERAMIC, DIP-40 | unknown | DIP | 40 | |||||||||
![]() |
QD8088-2
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 8 MHz | 8 | 20 | 8 MHz | NO | 5 V | MICROPROCESSOR | MOS | NO | FIXED POINT | NO | NO | 350 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | CERDIP-40 | unknown | 8542.31.00.01 | DIP | 40 | |||||||||
![]() |
D8088-1B
AMD
|
Check for Price | No | Obsolete | 8 | 10 MHz | 0 | 8 | 20 | 10 MHz | NO | 5 V | MICROPROCESSOR | NMOS | NO | FIXED POINT | NO | NO | 2 | 350 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.096 mm | 15.24 mm | 52.2605 mm | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | DIP | 40 | |||||||
![]() |
LD8088-2
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 8 MHz | 8 | 20 | 8 MHz | NO | 5 V | MICROPROCESSOR | MOS | NO | FIXED POINT | NO | NO | 5.25 V | 4.75 V | R-GDIP-T40 | COMMERCIAL | e0 | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | ROCHESTER ELECTRONICS LLC | CERDIP-40 | unknown | DIP | 40 |