Filter Your Search
1 - 4 of 4 results
|
D75A-012.8MHZ
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 12.8 MHz | 0.28 % | 15 pF | 3.3 V | LVCMOS | 8 ns | NO | 8 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 10 | CERAMIC | YES | 7.0mm x 5.0mm x 2.0mm | CONNOR WINFIELD CORP | ROHS COMPLIANT, CERAMIC PACKAGE-10 | unknown | Clock | ||||||
|
D75A-012.8M
Connor-Winfield
|
Check for Price | Yes | Active | 12.8 MHz | 0.28 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 6 mA | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.2X.27,100/50 | YES | 7.0mm x 5.0mm x 2.0mm | CONNOR WINFIELD CORP | unknown | Clock | Connor Winfield | ||||
|
D75A-012.8MHZ-T
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 12.8 MHz | 0.28 % | 15 pF | 3.3 V | LVCMOS | TAPE AND REEL | 8 ns | NO | 8 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 10 | CERAMIC | YES | 7.0mm x 5.0mm x 2.0mm | CONNOR WINFIELD CORP | ROHS COMPLIANT, CERAMIC PACKAGE-10 | unknown | Clock | |||||
|
D75A-012.8M-T
Connor-Winfield
|
Check for Price | Obsolete | 12.8 MHz | 0.28 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 10 INCH | 8 ns | NO | 8 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 10 | CERAMIC | YES | 7.0mm x 5.0mm x 2.0mm | CONNOR WINFIELD CORP | unknown | Clock |