Parametric results for: D63C under Fixed Inductors

Filter Your Search

1 - 10 of 107 results

|
Manufacturer Part Number: d63c
Select parts from the table below to compare.
Compare
Compare
#A916CY-2R7M
Murata Manufacturing Co Ltd
Check for Price Yes Obsolete YES 1 2 SMT TR, 13 Inch MURATA MANUFACTURING CO LTD CHIP, 2524, ROHS COMPLIANT compliant EAR99 8504.50.80.00 2524 Chip FERRITE 22 mΩ 2.7 µH DC-DC CONVERTER GENERAL PURPOSE INDUCTOR 3.5 mm 6.3 mm 6.2 mm 3.32 A RECTANGULAR PACKAGE YES DUAL ENDED WRAPAROUND 100 kHz 20 %
A916CY-3R3M=P3
TOKO Inc
Check for Price No Obsolete YES 1 2 SMT TR TOKO INC 2524 unknown EAR99 8504.50.80.00 2524 Magnetically Shielded FERRITE 21.4 mΩ 3.3 µH DC-DC CONVERTER GENERAL PURPOSE INDUCTOR 3.5 mm 6.3 mm 6.2 mm 2.81 A CYLINDRICAL PACKAGE YES DUAL ENDED WRAPAROUND 20 % LOW PROFILE
D6-3C
TT electronics / BI Technologies
Check for Price Yes Yes Not Recommended 100 mA 1.5 V 4 ns 1 µA 200 mW SILICON RECTIFIER DIODE SEPARATE, 3 ELEMENTS NO 3 GENERAL PURPOSE 70 V Not Qualified R-PSIP-W6 e4 125 °C -55 °C ISOLATED 6 PLASTIC/EPOXY RECTANGULAR IN-LINE SILVER WIRE SINGLE BI TECHNOLOGIES CORP R-PSIP-W6 compliant EAR99 8541.10.00.70 6
D6-3C
TT Electronics Resistors
Check for Price Yes Not Recommended 100 mA 1.5 V 4 ns 1 µA 200 mW SILICON RECTIFIER DIODE SEPARATE, 3 ELEMENTS NO 3 GENERAL PURPOSE 70 V Not Qualified R-PSIP-W6 e4 125 °C -55 °C ISOLATED 6 PLASTIC/EPOXY RECTANGULAR IN-LINE SILVER WIRE SINGLE TT ELECTRONICS PLC ROHS COMPLIANT, PLASTIC PACKAGE-6 compliant EAR99 8541.10.00.70
A916CY-270M
TOKO Inc
Check for Price Yes Obsolete YES 1 2 SMT TR, 13 Inch TOKO INC 2524 unknown EAR99 8504.50.80.00 2524 Chip FERRITE 140 mΩ 27 µH DC-DC CONVERTER GENERAL PURPOSE INDUCTOR 3.5 mm 6.3 mm 6.2 mm 1.18 A RECTANGULAR PACKAGE YES DUAL ENDED WRAPAROUND 100 kHz 20 %
#A916CY-4R7M
TOKO Inc
Check for Price Yes Yes Transferred YES 1 2 TOKO INC 2524 unknown EAR99 8504.50.80.00 2524 FERRITE 32 mΩ 4.7 µH DC-DC CONVERTER GENERAL PURPOSE INDUCTOR 2.67 A RECTANGULAR PACKAGE YES DUAL ENDED WRAPAROUND 100 kHz 20 %
A916CY-150M
TOKO Inc
Check for Price No Yes Obsolete YES 1 2 SMT TR, 13 Inch TOKO INC 2524 unknown EAR99 8504.50.80.00 2524 Chip FERRITE 77 mΩ 15 µH DC-DC CONVERTER GENERAL PURPOSE INDUCTOR 3.5 mm 6.3 mm 6.2 mm 1.64 A RECTANGULAR PACKAGE YES DUAL ENDED WRAPAROUND 100 kHz 20 %
A916CY-220M=P3
TOKO Inc
Check for Price No Obsolete YES 1 2 SMT TR TOKO INC 2524 unknown EAR99 8504.50.80.00 2524 Magnetically Shielded FERRITE 88.4 mΩ 22 µH DC-DC CONVERTER GENERAL PURPOSE INDUCTOR 3.5 mm 6.3 mm 6.2 mm 1.29 A CYLINDRICAL PACKAGE YES DUAL ENDED WRAPAROUND 20 % LOW PROFILE
D63CLF
TT Electronics Resistors
Check for Price Yes Obsolete 100 mA 1.5 V 4 ns 1 µA 200 mW SILICON RECTIFIER DIODE SEPARATE, 3 ELEMENTS NO 80 V 3 GENERAL PURPOSE 70 V Not Qualified R-PSIP-T6 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE TT ELECTRONICS PLC ROHS COMPLIANT PACKAGE-6 compliant EAR99 8541.10.00.70
#A916CY-120M
TOKO Inc
Check for Price Yes Transferred YES 1 2 TOKO INC 2524 unknown EAR99 8504.50.80.00 2524 FERRITE 62 mΩ 12 µH DC-DC CONVERTER GENERAL PURPOSE INDUCTOR 1.84 A RECTANGULAR PACKAGE YES DUAL ENDED WRAPAROUND 100 kHz 20 %